You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output DC Bench Power Supply - 60V, 2A -
72-2695
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-2695
- Order Code:
- IN07635
- Product Range
- -
- Technical Datasheet:
- 72-2695 Datasheet
Product Overview
- Input voltage of 230V
- Encoder controlled fine and coarse adjustment
- Constant current (CC) and constant voltage (CV) modes of operation
- Voltage range from 0V to 60V and current range from 0A to 2A
- Current preset, 4-digit display
- 10mV/1mA high accuracy and resolution
- Read back accuracy of 10mV/1mA
- Ambient operating temperature from 0°C to 40°C
- Dimension is 110mm x 156mm x 260mm (W x H x D) and weight is 4.8Kg
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
Applications
Test & Measurement
Contents
72-2695 adjustable bench power supply, User manual, Power cord (1.2m).
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 2A
- :
- 120W
- :
- -
- :
- 230V
- :
- 1 Year
- :
- -
- :
- EU, UK
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.77 (€121.49) | ( ) |
3+ | €97.2706 (€119.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.