You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output Programmable DC Bench Power Supply - 30V, 10A - 

72-2930

72-2930 - Single Output Programmable DC Bench Power Supply - 30V, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2930
Order Code:
IN07642
Product Range
-
Technical Datasheet:
72-2930   Datasheet
See all Technical Docs

Product Overview

The 72-2930 from Tenma is a single channel programmable bench top DC power supply. This digital control programmable power supply has low noise and ripple. It also has keyboard lock function to prevent operator errors. The 72-2930 is an easy alternative to the traditional digital display power supplies. This power supply has load regulation of ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +20mV (voltage), ≤0.5% +10mA (current).
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, Power Supplies, Laboratory, Electronics Service

Contents

72-2930 programmable DC power supply, Power cord (1.2m), USB cord (1.2m), User manual.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Programmable

:
1 Output

:
0V

:
30V

:
0A

:
10A

:
300W

:
207V

:
230V

:
1 Year

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

2 In stock

2 more will be available week commencing 01/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€227.5399 ( €279.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €227.5399 (€279.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €208.6903 (€256.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --