You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200A True RMS AC/DC Digital Fork Clamp Meter -
72-3545
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-3545
- Order Code:
- IN07627
- Product Range
- -
- Technical Datasheet:
- 72-3545 Datasheet
Product Overview
- LCD display with backlight
- Diode and continuity testing functions
- Relative and zero modes
- Auto power off after 15 minutes
- Power: 2x AAA batteries (included)
- Supplied with carry case, batteries and manual
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Resistance
- :
- 200A
- :
- 750V
- :
- 1kV
- :
- 60Mohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- -
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.6789 (€72.18) | ( ) |
3+ | €54.2759 (€66.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.