You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 4mm Right Angle Banana Plug to Probe Test Lead Set -
72-9340
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-9340
- Order Code:
- IN06175
- Product Range
- -
- Technical Datasheet:
- 72-9340 Datasheet
Product Overview
- Flexible leads
- Probe length: 17mm
- Current rating: 10A
- Lead length: 1.2m
- CAT II 1000V
Product Information
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- Test Tip Probe
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.2m
- :
- 3.93ft
- :
- 2
- :
- -
Technical Documents (1)
301 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 08/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
150 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3118 (€6.53) | ( ) |
10+ | €5.0544 (€6.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.