You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 4mm Banana Plug to Plug Test Lead Set -
72-9350
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-9350
- Order Code:
- IN06177
- Product Range
- -
- Technical Datasheet:
- 72-9350 Datasheet
Product Overview
- Flexible leads
- Current rating: 10A
- Lead length: 1.2m
- CAT III 1000V, CAT IV 600V
Product Information
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.2m
- :
- 3.93ft
- :
- 2
- :
- -
Technical Documents (1)
294 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 20/10/25
500 more will be available week commencing 14/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
1,000 more will be available week commencing 20/10/25
500 more will be available week commencing 14/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6497 (€2.03) | ( ) |
10+ | €1.17 (€1.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.