You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Digital Mulitmeter Test Lead Set with Probes - 

76-103

76-103 - 4mm Digital Mulitmeter Test Lead Set with Probes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-103
Order Code:
IN07811
Product Range
-
Also Known As:
GTIN UPC EAN: 3760122595958
Technical Datasheet:
76-103   Datasheet
See all Technical Docs

Product Overview

The 76-103 from Tenma is a digital multimeter accessory kit. This kit is an accumulation of the most popular accessories for use with a bench top digital multimeter. Accessories come in a clear pouch for convenient storage and components are compatible with major manufacturer’s multimeter.
  • Flexible silicone jacketed test lead wire
  • Operating temperature of -20°C to +80°C
  • Straight 4mm sheath banana plugs for bench meters
  • 12 month limited warranty *view Terms & Conditions for details

Contents

76-103 digital multimeter accessory kit, 2 probe body, 4mm contact tip ( 1 black, 1 red), 2 adaptor 6mm spade 4mm jack (1 black, 1 red), 2 probe sprung hook (1 black, 1red), 2 test lead sheath P-P SILIC 0.75, 150cm (60") (1 black, 1 red), 2 insulated alligator clip, ex. large (1black, 1red).

Product Information


:
Two 4mm Banana Tip Probe Body-R/A Plug Leads, 2 Each Sprung Hook, Probe Bodies, Spade Lug & Clips

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 3760122595958

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€47.1002 ( €57.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.1002 (€57.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €44.7678 (€55.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --