You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80A AC/DC Digital Clamp Meter - 

TEN01056

TEN01056 - 80A AC/DC Digital Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01056
Order Code:
IN05268

Product Overview

  • Large 4000 count LCD display
  • 1mA, high resolution
  • Wide measuring range from small to large currents
  • Diode check and Continuity buzzer
  • 12.5mm jaw capacity
  • Data Hold and Max hold functions
  • Auto power off
  • Safety Category: CATIII 600V

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

9V battery, Test leads and Carry case

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

39 In stock Need more?

???PF_PDP_RSP_SUP???

€67.5558 ( €83.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €67.5558 (€83.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €63.999 (€78.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --