You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V Voltage Detector with Torch and Audible Tone - 

TEN01058

TEN01058 - 1000V Voltage Detector with Torch and Audible Tone
TEN01058 - 1000V Voltage Detector with Torch and Audible Tone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01058
Order Code:
IN05688

Product Overview

  • Suitable for outlets or against wire insulation testing
  • Red LED light & audible tone indicator
  • Build-in bright flashlight with ON/OFF button
  • Pocket size with clip
  • Outer surfaces are non-conductive
  • For use on 50/60Hz circuits
  • Rugged, double moulded housing
  • CAT III 1000V
  • Dimensions: 176 x 26mm
  • Weight: 48g

Product Information


:
1kV

:
LED

:
-29°C

:
230°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

214 In stock

100 more will be available week commencing 20/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

€7.9925 ( €9.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.9925 (€9.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.544 (€9.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --