You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature and Humidity Data Logger - 

TEN01067

TEN01067 - Temperature and Humidity Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01067
Order Code:
IN06644

Product Overview

  • Measures and stores temperature & humidity readings
  • Memory for 16000 temperature & 16000 humidity readings
  • Selectable measuring cycle
  • Status indication via red/ yellow & green LED
  • USB interface for set up & data download
  • User programmable alarm thresholds for temperature
  • Analysis software included to view data on graph
  • Multi-mode to start logging
  • Long battery life with low battery indication
  • Analysis software supports Windows 98/2000/XP/Vista/7
  • Temperature measurement range: -40°C to +70°C
  • Accuracy: ±2°C
  • Humidity measurement range: 0 to 100%
  • Accuracy: ±5.0 (0 to 20%); ±3.5% (20-40%); ±3.0% (40-60%)
  • Dew point range: -40°C to +70°C
  • Accuracy: ±2°C
  • Logging rate: selectable 2s, 5s, 10s, 30s, 1m, 5m, 10m, 30m, 1hr, 2hr, 3hr, 6hr, 12hr, 24hr
  • Battery type: 3.6V lithium 1/2AA (supplied)
  • Dimensions: 101x25x23mm

Contents

Contents: Data logger, battery, protective cover, mounting clip & user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock Need more?

???PF_PDP_RSP_SUP???

€48.1355 ( €59.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €48.1355 (€59.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €45.8388 (€56.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --