You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pocket Moisture Meter - 

TEN01071

TEN01071 - Pocket Moisture Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01071
Order Code:
IN04871
Product Range
-

Product Overview

Measures the moisture level in sawn timber (also cardboard or paper) and hardened materials (plaster, concrete and mortar).
  • Measuring Principle: Electrical Resistance
  • Electrodes: 8mm Integrated Replaceable Electrodes
  • Measuring Range: Wood: 6-44%; Material: 0.2-2%
  • Accuracy: Wood: ±1%; Material: ±0.05%
  • Power: 3x CR2032
  • Dimensions (WxHxD): 47x139x25mm
  • Weight: 93g

Product Information


:
-

:
-

:
0°C

:
40°C

:
139mm

:
25mm

:
47mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€34.7958 ( €42.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.7958 (€42.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.941 (€39.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --