You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C Weighted Pocket Digital Sound Level Meter - 40dB to 130dB -
TEN01075
Product Overview
- 4 digit LCD with backlight
- Wide measuring range
- Max, min, hold functions
- Over range alarm (
130dB) - Auto power off
- Ergonomic, double moulded design
- Range: 40dB to 130dB
- Accuracy: ±3.5dB
- Resolution: 0.1dB
- Frequency range: 3015Hz to 4kHz
- Microphone: 0.5" electret
- Time weighting: 125ms fast
- Dimensions (WxHxD): 51x128x32mm
- Weight: 131g
Contents
Contents: Meter, 9V battery, microphone windshield and user manual
Product Information
- :
- -
- :
- -
- :
- 3.5dB
- :
- 0.1dB
- :
- -
- :
- -
- :
- -
Technical Documents (0)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.7276 (€29.18) | ( ) |
5+ | €22.7565 (€27.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.