You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IR Thermometer, -30 to +260Deg C - 

TEN01079

TEN01079 - IR Thermometer, -30 to +260Deg C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01079
Order Code:
IN06159
Product Range
-

Product Overview

A mini IR thermometer which provides a non contact temperature measurement and feature a laser pointer to make it easy to target objects and a backlit display to make it easy to read the measurement in the dark.
  • Precise non-contact measurements
  • Built-in laser pointer
  • Backlit LCD display
  • User selectable °C or °F
  • MAX/MIN Temperature display
  • Automatic Data hold & Auto power off
  • Automatic selection range
  • 8:1 distance to spot size
  • Range: -30°C to +260°C
  • Accuracy: ±2%
  • Resolution: 0.1°C/°F
  • Emissivity: 0.95 fixed
  • Response time: 1s
  • Power: 1x PP3 9V battery
  • Dimensions (WxHxD): 41.5x160x82mm
  • Weight: 180g

Product Information


:
-30°C to +260°C

:
2%

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

21 In stock

20 more will be available week commencing 22/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€34.3629 ( €42.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.3629 (€42.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €32.1516 (€39.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --