You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UP 120 Leak Fix, 326g -
UP 120
- Manufacturer:
- TEROSON TEROSON
- Manufacturer Part No:
- UP 120
- Order Code:
- SA03693
- Product Range
- Teroson - All-Purpose Range
- Also Known As:
- GTIN UPC EAN: 4058093014813
- Technical Datasheet:
- UP 120 Datasheet
Product Range Selector (Teroson - All-Purpose Range)
See all from this product rangeProduct Overview
- Emergency repair of fuel tanks, leaking pipes, radiators etc
- Resistant to oil, water and common chemicals
- Pot Life: 3:30 mins
- Colour: Grey/Green/Black
- Sandable: 15 to 20 mins
- Temperature resistance up to 120°C
Product Information
- :
- Organic Polymer
- :
- Polymer
- :
- Marine
- :
- Pipes
- :
- Tub
- :
- Black / Grey
- :
- -
- :
- 326g
- :
- Teroson - All-Purpose Range
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.5603 (€16.68) | ( ) |
6+ | €13.104 (€16.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.