You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UP 150 Glass Fibre Filler, 745g -
UP 150 745G
- Manufacturer:
- TEROSON TEROSON
- Manufacturer Part No:
- UP 150 745G
- Order Code:
- SA03697
- Also Known As:
- GTIN UPC EAN: 4058093013250
- Technical Datasheet:
- UP 150 745G Datasheet
Product Range Selector (Teroson - All-Purpose Range)
See all from this product rangeProduct Overview
- High tensile glass fibre strands for bridging and filling holes
- Water resistant
- Pot Life: 6:30 mins
- Colour: Blue/Green
- Sandable: 20 to 30 mins
Product Information
- :
- Polymer
- :
- Automotive
- :
- Tub
- :
- -
- :
- 745g
- :
- Teroson - All-Purpose Range
Technical Documents (4)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.5445 (€22.81) | ( ) |
6+ | €17.784 (€21.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.