You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UP 620 Gelcoat Filler, 241g -
UP 620 241G
- Manufacturer:
- TEROSON TEROSON
- Manufacturer Part No:
- UP 620 241G
- Order Code:
- SA03713
- Also Known As:
- GTIN UPC EAN: 4058093015001
- Technical Datasheet:
- UP 620 241G Datasheet
Product Range Selector (Teroson - Marine Range)
See all from this product rangeProduct Overview
- Restores original gelcoat finish when repairing osmosis blisters and minor surface damage
- Waterproof and can be overpainted if required
- Above and below the water line
- Polishing possible for excellent and glossy finish
- Pot Life: 12 mins
- Colour: White
- Sandable: 20 to 30 mins
Product Information
- :
- Polymer
- :
- Marine
- :
- Tub
- :
- -
- :
- 241g
- :
- Teroson - Marine Range
Technical Documents (4)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.4815 (€20.27) | ( ) |
6+ | €15.9103 (€19.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.