You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6400 Single Side Hand Tape Dispenser, 50mm Width -
06400-00001-02
- Manufacturer:
- TESA TESA
- Manufacturer Part No:
- 06400-00001-02
- Order Code:
- OE08078
- Product Range
- -
- Technical Datasheet:
- 06400-00001-02 Datasheet
Product Overview
- Retractable blade prevents injuries for safer use
- Adjustable tension control
- Rubber roller for quick and easy application
- Solid and durable metal frame
- Soft gummed handle for comfortable grip
Applications
Industrial
Product Information
- :
- Tape
- :
- 220mm
- :
- -
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.985 (€29.50) | ( ) |
3+ | €22.2651 (€27.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.