You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modular Oscilloscope Probes, 600V, 1.2m, Black -
TT-LF312-2-6 10020-2-6
- Manufacturer:
- TESTEC TESTEC
- Manufacturer Part No:
- TT-LF312-2-6 10020-2-6
- Order Code:
- IN09971
- Product Range
- -
- Technical Datasheet:
- TT-LF312-2-6 10020-2-6 Datasheet
Product Overview
- x1/x10 attenuation ratio
- 10Mohm input impedance and 15.5pF capacitance
- Rise time is 2.3ns / 1.4ns
- Cable length is 1.2m
- Compensation range from 10pF to 60pF
- CAT I measurement category
- Maximum input voltage is 600V
Applications
Test & Measurement
Contents
Two test probes
Product Information
- :
- Passive
- :
- 150MHz
- :
- 600V
- :
- 1:1, 10:1
- :
- All Makes & Models of Oscilloscopes
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.301 (€50.80) | ( ) |
2+ | €39.4056 (€48.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.