You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Surface Thermometer -
0560 1109
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0560 1109
- Order Code:
- IN08898
- Product Range
- -
- Technical Datasheet:
- 0560 1109 Datasheet
Product Overview
- Probe tube length is 120mm, probe surface contact diameter is 15mm and sensor type is NTC
- Measuring range from -50°C to +300°C, 1sec measuring cycle
- Large, easily legible display, battery status display and fast, easy battery replacement
- Universally applicable and perfect for surface measurement
- Stainless steel surface temperature probe
- Auto power off (1hour) with low battery display and selectable°C/°F display
- ±1°C (-30 to 250°C), ±2°C elsewhere & resolution of 0.1°C (-19.9 to 199.9°C), 1°C elsewhere accuracy
- Extra wide measuring tip for placing on a flat measuring point
- Switch between°C and °F at the press of a button, protective sleeve as a holder
- Operating temperature range from -10°C to 50°C
Applications
Test & Measurement
Contents
Mini surface thermometer, LR44 battery
Product Information
- :
- -50°C to +300°C
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.8295 (€37.92) | ( ) |
3+ | €29.5425 (€36.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.