You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Calibratable Thermometer -
0560 1128
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0560 1128
- Order Code:
- IN08931
- Product Range
- -
- Technical Datasheet:
- 0560 1128 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Display and storage of min./max. values
- Audible alarm (limit values adjustable)
- Large, illuminated display
- Measurement data printout on site with Testo fast printer
- Supplied with 9V, PP3 battery
Product Information
- :
- -50°C to +300°C
- :
- 182mm
- :
- 64mm
- :
- 40mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €213.01 (€262.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.