You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Thermometer -
0560 9261
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0560 9261
- Order Code:
- IN08932
- Technical Datasheet:
- 0560 9261 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Audible alarm (adjustable limit values)
- Min./max. value store
- Automatic recognition of final value (Auto-hold)
- Compliant with EN 13485
- Supplied with 9V, PP3 battery and calibration protocol
Product Information
- :
- -50°C to +400°C
- :
- 182mm
- :
- 64mm
- :
- 40mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €91.035 (€111.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.