You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Vane Anemometer with App Connection -
0563 0416
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0416
- Order Code:
- IN09609
- Product Range
- -
- Also Known As:
- Testo 416
Product Overview
- Measuring range from 0.6 to 40m/s with 0.1m/s resolution
- Simple, fast and precise flow measurement and volume flow calculation in the ventilation duct
- More flexibility for duct measurements with the cable-connected telescopic probe
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Timed and point mean value calculation
- Operating temperature range from -10 to +50°C, probe: -10 to +70°C
- 1.5m cable length
- IP40/IP20 rated
- Dimension is 135 x 60 x 28mm
- Supplied with transport bag, calibration protocol, and 3x AA batteries
Contents
Testo 416 - 16mm vane anemometer with App connection, Fixed telescope (max. 850 mm), Transport bag, Calibration protocol, 3 x AA batteries.
Footnotes
Product Information
- :
- 0.6m/s to 40m/s
- :
- -
- :
- -10°C
- :
- 50°C
- :
- -
- :
- 135mm
- :
- 60mm
- :
- 28mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €466.4205 (€573.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.