You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Differential Manometer Instrument -
0563 0510
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0510
- Order Code:
- IN07856
- Product Range
- -
- Technical Datasheet:
- 0563 0510 Datasheet
Product Overview
- Temperature and air density compensation for accurate airflow measurements
- 0 to 40 InH₂O / 0 to 100 hPa differential pressure measure range, 0.00 InH₂O/0.01hP resolution
- Backlit display ensures easy readability in low light situations
- Temperature compensated pressure sensor, 2x 1.5V type AAA voltage supply
- Magnets on the rear of the instrument allow hands-free work, 50h battery life
- Air flow measurement with optional pitot tube, display illumination
- User adjustable air density compensation, protective cap for safe storage
- 10 selectable units (hPa, mbar, Pa, mmH2O, inH₂O, inHg, mmHg, psi, m/s, fpm)
- 119 x 46 x 25mm dimension, 0 to 50°C operating temperature, 90g (w/batteries, protective cap) weight
- IP40 protection class, 7.3psi / 500mbar maximalstatic pressure pressure, 0.5sec measuring rate
Applications
Test & Measurement
Contents
0563 0510 digital manometer, Belt pouch, Two hoses, Wrist strap, Certificate of conformity.
Footnotes
Warnings
Product Information
- :
- 0hPa to 100hPa
- :
- 0.1
- :
- -
- :
- 500ms
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 21/07/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €142.74 (€175.57) | ( ) |
3+ | €138.6684 (€170.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.