You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Differential Temperature Meter for TC Type K with App Connection -
0563 0922
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0922
- Order Code:
- IN09619
- Product Range
- -
- Also Known As:
- Testo 922
- Technical Datasheet:
- 0563 0922 Datasheet
Product Overview
- Easy, fast and precise differential temperature measurement with dual thermocouple Type K probes
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Wide range of applications due to large measuring range from -50°C to 1000°C
- Large probe selection optional and compatible with commercially available TC Type K sensors
- Audible alarm sounds if a limit value is exceeded
- Protection class IP40 with TopSafe: IP65
- Operating temperature range from -20 to +50°C
- Dimension is 135 x 60 x 28mm
Contents
Testo 922- 2-channel temperature measuring instrument TC Type K with App connection and audible alarm, Transport bag, 2 x TC Type K probe, Calibration protocol, 3 x AA batteries.
Product Information
- :
- -50°C to +1000°C
- :
- 135mm
- :
- 60mm
- :
- 28mm
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.2575 (€165.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.