You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Vane Anemometer with App Connection, Measurement Funnels, & Flow Straightener -
0563 2417
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 2417
- Order Code:
- IN09612
- Product Range
- 417 Series
- Also Known As:
- Testo 417 kit 2
- Technical Datasheet:
- 0563 2417 Datasheet
Product Range Selector (417 Series)
See all from this product rangeProduct Overview
- Measuring temperature - NTC range from 0 to +50°C with 0.1°C resolution
- Measuring velocity range from 0.3 to 20 m/s with 0.01 m/s resolution
- Measuring volume flow range from 0.1 to +200m³/h, 0.1 to 100m³/h, (funnel & flow straightener)
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Timed and point mean value calculation
- Durability through compact design with robust housing
- IP40 rated(instrument), IP20 (probe)
- Operating temperature range from -20 to +50°C
- Dimension is 236 x 108 x 45mm
Contents
Testo 417 vane anemometer, Measuring funnel for plate outlets, Measuring funnel for ventilation grilles, Flow straightener, Carrying bag, Calibration protocol, 3 x AA batteries.
Footnotes
Product Information
- :
- 0.3m/s to 20m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
- :
- 277mm
- :
- 105mm
- :
- 45mm
- :
- 417 Series
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €482.04 (€592.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.