You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Differential Pressure Meter with App Connection, 0-2000hPa -
0563 2512
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 2512
- Order Code:
- IN09615
- Product Range
- 512 Series
- Also Known As:
- Testo 512-2
- Technical Datasheet:
- 0563 2512 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (512 Series)
See all from this product rangeProduct Overview
- Differential pressure measurement with a large measuring range (0 to 2000hPa)
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- Durability through compact design with robust housing
- IP40 rated
- Operating temperature range from -20 to +50°C
- Dimension is 146 x 60 x 28mm
Contents
Testo 512-2 differential pressure measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol and 3 x AA batteries.
Footnotes
Product Information
- :
- 0hPa to 2000hPa
- :
- 1
- :
- 0.5%
- :
- -
- :
- -20°C
- :
- 50°C
- :
- 512 Series
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.83 (€430.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.