You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Wire Kit -
0563 4400
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 4400
- Order Code:
- IN08905
- Product Range
- -
- Technical Datasheet:
- 0563 4400 Datasheet
Product Overview
- Structured measurement menu for volume flow
- Parallel display of 3 measuring values
- Integrated telescope that can be extended to 0.85m with scaling
- Absolute pressure compensation, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
Contents
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), Hot wire probe (Ø 9mm) (with fixed cable (length 1.7m) including temperature sensor with telescope and calibration protocol), Basic case (testo 440 and 1 probe).
Product Information
- :
- 0m/s to 30m/s
- :
- -
- :
- -20°C
- :
- 50°C
- :
- -
- :
- 154mm
- :
- 65mm
- :
- 32mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €466.83 (€574.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.