You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Velocity & IAQ Meter Kit -
0563 4401
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 4401
- Order Code:
- IN08906
- Product Range
- -
- Technical Datasheet:
- 0563 4401 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Structured measurement menu for volume flow
- Determination of flow velocity in ventilation ducts
- Built-in telescope which can be scaled up to 0.85m
- Internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
Applications
Test & Measurement
Contents
Testo 440 air velocity and IAQ measuring instrument (3 x AA batteries, USB cable and calibration protocol), Vane probe (Ø 16mm) (with fixed cable (length 1.7m) including telescope and calibration protocol), Basic case (for testo 440 and 1 probe).
Product Information
- :
- 0.6m/s to 60m/s
- :
- -
- :
- -20°C
- :
- 50°C
- :
- -
- :
- 154mm
- :
- 65mm
- :
- 32mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €509.24 (€626.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.