You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Differential Pressure Meter, 0-2hPa/mbar -
512 0-2MBAR
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 512 0-2MBAR
- Order Code:
- IN08875
- Product Range
- 512 Series
- Technical Datasheet:
- 512 0-2MBAR Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (512 Series)
See all from this product rangeProduct Overview
- Simultaneous display of flow and pressure value
- Built-in density compensation
- Smoothing adjustable between 1-20 display refreshes (0.5s) as rolling mean
- Readings printout with date/time and min./max. values
- Hold/Max./Min. functions
- Backlit display
- Supplied with 9V, PP3 battery
- Units for pressure: kPa, mbar, bar, mm Hâ‚‚O, mmHg, psi, inch Hâ‚‚O, inch Hg
- Units for flow: m/s, fpm
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 512 differential pressure meter, 0 to 2 hPa, incl. battery and calibration protocol.
Product Information
- :
- 0mbar to 2mbar
- :
- -
- :
- 0.5%
- :
- -
- :
- 0°C
- :
- 60°C
- :
- 512 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €335.907 (€413.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.