You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Moisture Meter -
606-1
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 606-1
- Order Code:
- IN05398
- Product Range
- -
- Technical Datasheet:
- 606-1 Datasheet
Product Overview
- Accurate wood moisture measurement for characteristic curves beech, spruce, larch, oak, pine, maple
- Additional characteristic curves to locate wet points in building materials
- Hold function for easy readout of readings
- Display illumination
- Self-test function
- Protective cap for safe storage
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 606-1 moisture meter incl. protection cap, belt case, wrist strap, batteries and calibration protocol.
Product Information
- :
- 0% to 90%
- :
- 0.1%
- :
- -10°C
- :
- 50°C
- :
- 119mm
- :
- 25mm
- :
- 46mm
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.355 (€117.29) | ( ) |
2+ | €92.43 (€113.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.