You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Channel Digital Thermometer with Pt100 & NTC Probe Compatibility -
720
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 720
- Order Code:
- IN07213
- Product Range
- -
- Technical Datasheet:
- 720 Datasheet
Product Overview
- Suitable for applications in laboratories and industry
- Continuous display of min/max values
- Audible alarm (with adjustable limit values)
- Hold-button for freezing measurement display
- Large illuminated display
- Pt100 measuring range: -100°C to +800°C
- NTC measuring range: -50°C to +150°C
- Resolution: 0.1°C
- Dimensions: 182x64x40mm
- Weight: 171g
Product Information
- :
- -30°C to +70°C
- :
- 182mm
- :
- 64mm
- :
- 40mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €138.159 (€169.94) | ( ) |
3+ | €129.71 (€159.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.