You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V Voltage Tester with RCD Test -
750-2
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 750-2
- Order Code:
- IN07537
- Technical Datasheet:
- 750-2 Datasheet
Product Range Selector (Testo 750 Voltage Testers)
See all from this product rangeProduct Overview
- Allows voltage and continuity testing and rotating magnetic field measurement
- Fibre-optic technology for optimum voltage indication
- Anti-slip ring for secure grip
- Ergonomic handle shape
- IP64 Rating
- Continuity testing up to 500kΩ
- Rotational magnetic field testing: 100-690Vac
- Allows 100-690Vac single pole voltage testing
- Measurement point illumination
- RC Trigger function
- Rating: CAT III 1000V, CAT IV 600V
Product Information
- :
- 12V to 690V
- :
- LED
- :
- -10°C
- :
- 50°C
- :
- Testo 750 Voltage Testers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.5915 (€64.69) | ( ) |
3+ | €51.5034 (€63.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.