You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC Voltage and AC Current Tester -
755-2
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 755-2
- Order Code:
- IN07540
- Technical Datasheet:
- 755-2 Datasheet
Product Range Selector (755 Series)
See all from this product rangeProduct Overview
- Combined current and voltage tester
- 4000 Count display
- Automatic measurement parameter detection
- Measurement result without any switching on or selection
- Enables continuity and single pole phase testing
- Rotating magnetic field measurement
- Measuring point illumination
- Exchangeable measuring tips
- IP64 Rating
- Rating: CAT III 1000V and CAT IV 600V
- Includes batteries and measuring tips
Product Information
- :
- AC Current, AC/DC Voltage, Continuity, Resistance
- :
- 200A
- :
- 1kV
- :
- 1kV
- :
- 100kohm
- :
- Average
- :
- Auto
- :
- 4
- :
- -
- :
- 755 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €122.85 (€151.11) | ( ) |
3+ | €120.1005 (€147.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.