You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Food Thermometer, IP55 -
TESTO 103
Product Overview
- Ideal for use with food, ideal for food safety inspections, HACCP compliant
- Splash water protected/IP55 rated, easy to use, high precision technology
- Practical folding mechanism for quick & easy measuring
- NTC temperature accuracy of ±0.5°C (-30 to +99.9°C) ±1.0% of mV (+100 to +220°C)
- NTC temperature measuring range from -30 to +220°C and resolution of 0.1°C
- Weight of 49g, reaction time (t99) of 10sec and ABS housing
- Complies with EN 13485 for the transport, storage and distribution of chilled and frozen foods
- Waterproof, compact (only 4.5inches) and easily fits in pocket
- LCD, single line, not illuminated display
- Dimension is 189mm x 35mm x 19mm (Probe folded out) and operating temperature from -20°C to +60°C
Applications
Test & Measurement
Contents
Testo 103 food thermometer with foldable temperature sensor, User guide, Calibration certificate, 2x CR2032 batteries.
Product Information
- :
- -30°C to +220°C
- :
- 35mm
- :
- 189mm
- :
- 19mm
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.875 (€60.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.