You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Food Thermometer -
TESTO 108
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 108
- Order Code:
- IN08900
- Product Range
- 108 Series
- Technical Datasheet:
- TESTO 108 Datasheet
Product Range Selector (108 Series)
See all from this product rangeProduct Overview
- Digital food thermometer also waterproof with connected probe sensor (IP67 protected)
- HACCP, EN 13485 compliant, instrument and probe waterproof (IP67
- Fast, reliable device, one-line LCD display with status line
- Ideal for all sectors of food industry, from buying to transport, storage to production & control
- Protective soft case and type T thermocouple probe sensor
- Super fast measurements, super reliable readings
- Easy to use with self-explanatory keys and large, easy to read display
- Hygienic, soft case and food thermometer/sensor can be easily cleaned under running water
- ABS/ABS-PC fibre glass (10%) housing
- Ease of operation and use, can be used universally, 2 measurements per second measuring rate
Applications
Test & Measurement
Contents
Testo 108 digital food thermometer (thermocouple type T and K), Probe temperature sensor type T, Soft case, Calibration protocol, 3x AAA batteries
Footnotes
Product Information
- :
- -50°C to +300°C
- :
- -
- :
- -
- :
- -
- :
- 108 Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.525 (€132.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.