You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Temperature & Humidity Data Logger - 

TESTO 175-H1

TESTO 175-H1 - 2 Channel Temperature & Humidity Data Logger
TESTO 175-H1 - 2 Channel Temperature & Humidity Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 175-H1
Order Code:
IN08886
Product Range
175 Series
Technical Datasheet:
TESTO 175-H1   Datasheet
See all Technical Docs

Product Range Selector (175 Series)

See all from this product range

Product Overview

The TESTO 175-H1 is a 2-channel temperature and humidity data logger with external humidity sensor (NTC/capacitive humidity sensor). With its long term stable humidity sensor, the Testo 175 H1 is professional data logger for monitoring of temperature and relative humidity in work and storage rooms. The external probe (stump) stands out by providing faster reaction times in comparison to probes installed inside the housing. The free ComSoft basic software allows fast programming of data logger as well as easy data analysis. The Testo 175 H1 continuously records temperature and humidity values and in addition to temperature and humidity also shows dewpoint in the display if required. The indoor climate is thus monitored, emphasizing the need for targeted ventilation and air exchange.
  • Professional long term monitoring of temperature and humidity in work and storage rooms
  • Waterproof according to IP 54, up to 3 years battery life and 2 x internal (stump) channels
  • Integrated USB and SD card interfaces for reading out data
  • High level of data security, large, easily legible display
  • Parallel monitoring and recording of two temperature measurement site
  • Large memory for 1million measurement values and 10s to 24h measuring rate
  • 1.000.000 memory reading and data transfer via USB cable or SD card
  • Operating temperature range from -20 to +55°C and dimension is 149mm x 53mm x 27mm
  • Humidity sensor capacitive probe range from 0 to 100%RH (±2%RH accuracy (25°C), 0.1%RH resolution)
  • NTC probe measurement range from -20°C to 55°C (±0.4°C accuracy at -20°C to 55°C, 0.1°C resolution)

Applications

Test & Measurement

Contents

TESTO 175-H1 data logger, Wall holder, Lock, Batteries, Certificate of conformity.

Product Information


:
Temperature & Humidity

:
2 Channel

:
Humidity, Temperature

:
-

:
SD Card, USB

:
LCD

:
175 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€279.45 ( €343.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €279.45 (€343.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --