You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermo-Anemometer with Telescopic Probe -
TESTO 405
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 405
- Order Code:
- IN08895
- Product Range
- -
- Technical Datasheet:
- TESTO 405 Datasheet
Product Overview
- Measuring range from -20°C to +50°C
- Accuracy is ±0.5°C
- Resolution is 0.1°C
- 3AAA micro batteries with 20h battery life
- LCD display
- Length probe shaft is 300mm, diameter probe shaft is 16mm, diameter probe shaft tip is 12mm
- Dimension is 490mm x 37mm x 36mm
- Operating temperature range from 0°C to +50°C
Applications
Test & Measurement
Contents
TESTO 405 thermal anemometer with permanently mounted telescope, Duct bracket, Attachment clip, 3x AAA batteries.
Product Information
- :
- 0m/s to 10m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
- :
- 490mm
- :
- 37mm
- :
- 36mm
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.18 (€157.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.