You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Anemometer with Bluetooth -
TESTO 405I
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 405I
- Order Code:
- IN09819
- Product Range
- -
- Technical Datasheet:
- TESTO 405I Datasheet
Product Overview
- Measurement range from -20°C to +60°C (NTC), 0m/s to 30m/s (velocity-hot wire anemometer)
- Accuracy is ±0.5°C( NTC), ±(0.1m/s+5% of mV)(0 to 2m/s), ±(0.3m/s+5% of mV)(2 to 15m/s)(velocity)
- Resolution is 0.1°C(NTC), 0.01m/s (hot air anemometer)
- Simple configuration of dimension and geometry of duct cross-section for determining volume flow
- Convenient for working in ventilation ducts with telescopic tubewhich can be extended up to 400mm
- Convenient to operate
- Length probe shaft is 400mm
- Dimension is 200mm x 30mm x 41mm, operating temperature range from -20 to +50°C
- System requirements requires iOS 8.3 or newer, Android 4.3, mobile end device with Bluetooth 4.0
- Supplied with 3x AAA batteries
Applications
Test & Measurement
Contents
Testo 405i, Bluetooth hot-wire anemometer with app, 3x AAA batteries, certificate of calibration.
Product Information
- :
- Multifunction
- :
- Testo Air Duct Measuring Instruments
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 28/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
2 more will be available week commencing 28/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €117.81 (€144.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.