You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Stroboscope, IP65 -
TESTO 477
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 477
- Order Code:
- IN08896
- Product Range
- -
- Technical Datasheet:
- TESTO 477 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measuring range from 30fpm to 300000fpm
- Accuracy is 0.02% of mV
- Resolution is ±0.1 (30fpm to 999 fpm), ±1 (1000fpm to 300000fpm)
- Flash intensity is 1500lux at 6000fpm/20cm
- Flash colour is approximately 6500K
- Trigger input and output for connectivity to external systems and control via external sensor
- LCD display
- Maximum current is 50mA
- NiMH rechargeable battery
Applications
Test & Measurement
Contents
TESTO 477 LED stroboscope, Carry case, Trigger signal plug, Calibration protocol, Batteries.
Footnotes
Product Information
- :
- 30FPM to 300000FPM
- :
- 0.02%
- :
- -
- :
- 32V
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €793.50 (€976.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.