You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Point Infrared Thermometer - 

TESTO 830-T2

TESTO 830-T2 - 1 Point Infrared Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 830-T2
Order Code:
IN08887
Product Range
830 Series

Product Range Selector (830 Series)

See all from this product range

Product Overview

The Testo 830-T2 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
  • Laser measurement point marker and large optics for exact measurement even at greater distances
  • 12:1 optics and high resolution processor for accurate measurement results
  • Fast recording of measurement values at two measurements per second
  • Adjustable emissivity
  • Two adjustable alarm limit values
  • Good handling thanks to ergonomic pistol design
  • Hold function and display of min./max. values

Applications

Test & Measurement

Contents

TESTO 830-T2 infrared thermometer, 9V PP3 battery, calibration certificate.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
-30°C to +400°C

:
1.5%

:
-20°C

:
50°C

:
830 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€57.33 ( €70.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €57.33 (€70.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --