You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imager, -30 to +650 Degrees C, IP54 -
TESTO 871S
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 871S
- Order Code:
- IN09570
- Product Range
- -
- Technical Datasheet:
- TESTO 871S Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 3,200 temperature measuring points for precise thermography
- Infrared resolution of 240 x 180pixels – extended to 480 x 360pixels via SuperResolution technology
- Thermal sensitivity of 0.08°C ensures even the slightest temperature differences are visible
- Connects via Bluetooth to testo 770-3 clamp meter and testo 605i for comprehensive thermal analysis
- Built-in digital camera generates a real image in parallel to the thermal image
- Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
- Free App Connectivity: testo Thermography App enables remote control, 2nd display & instant reports
- 8.9cm TFT, QVGA display
- Integrated laser marker, digital camera, IFOV warner, testo ScaleAssist included
- Intuitive one-handed operation with a rugged, IP54-rated design
Contents
Testo 871s thermal imager with integrated testo SuperResolution technology, Radio module BT/ Wi-Fi, USB cable, Power supply, Lithium-ion rechargeable battery, Professional software (free download), 3 x testo ε-markers, Commissioning instructions, Calibration protocol, Case.
Footnotes
Product Information
- :
- -30°C
- :
- 650°C
- :
- 240 x 180
- :
- 0.08°C
- :
- 35° x 26°
- :
- 500mm
- :
- 9Hz
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,734.20 (€2,133.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.