You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 CMOS, 4013, DIP14, 18V -
CD4013BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4013BE
- Order Code:
- SC16467
- Product Range
- -
Product Overview
- Asynchronous set-reset capability
- Static flip-flop operation
- Medium-speed operation: 16MHz typ clock toggle rate at 10V
- Standardised, symmetrical output characteristics
- Maximum input current of 1µA at 18V over full package-temperature range; 100nA at 18 V and 25°C
- Voltage supply range from 3V to 18V
- 14 pin PDIP package
- Operating temperature range from -55°C to 125°C
Product Information
- :
- CD4013
- :
- D
- :
- 45ns
- :
- 24MHz
- :
- -
- :
- PDIP
- :
- DIP
- :
- 14Pins
- :
- Positive Edge
- :
- Push Pull
- :
- 3V
- :
- 18V
- :
- CD4000
- :
- 4013
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 12/08/25
Order now. Pay nothing until products are dispatched120 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.6095 (€0.75) | ( ) |
50+ | €0.5405 (€0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.