You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 CMOS, SMD, 4013, SOIC14, 18V -
CD4013BM
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4013BM
- Order Code:
- SC16508
- Product Range
- Flip-Flop
Product Range Selector (Flip-Flop)
See all from this product rangeProduct Overview
- Set-reset capability
- Static flip flop operation, retains state indefinitely with clock level either "high" or "low"
- Medium speed operation of typically 16MHz and clock toggle rate at 10V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
- 5V, 10V and 15V parametric ratings
- Meets all requirements of JEDEC tentative standard JESD 13B
- Supply voltage range from 3V to 18V
- Operating temperature range -55°C to 125°C
Product Information
- :
- CD4013
- :
- D
- :
- 45ns
- :
- 12MHz
- :
- 6.8mA
- :
- SOIC
- :
- SOIC
- :
- 14Pins
- :
- Positive Edge
- :
- TTL
- :
- 3V
- :
- 18V
- :
- CD4000
- :
- 4013
- :
- -55°C
- :
- 125°C
- :
- -
- :
- Flip-Flop
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1484 (€1.41) | ( ) |
50+ | €0.9744 (€1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.