You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Logic, 4029, DIP16, Multiplier /Divide -
CD4029BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4029BE
- Order Code:
- SC16537
- Product Range
- CD4000 LOGIC
Product Range Selector (CD4000 LOGIC)
See all from this product rangeProduct Overview
- Medium-speed operation
- Multi-package parallel clocking for synchronous high speed output
- Preset Enable and individual Jam inputs provided
- Binary or decade up/down counting
- BCD outputs in decade mode
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Product Information
- :
- CD4029
- :
- Binary / BCD, Up / Down
- :
- 11MHz
- :
- 15
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 3V
- :
- 18V
- :
- CD4000
- :
- 4029
- :
- -55°C
- :
- 125°C
- :
- CD4000 LOGIC
- :
- -
Technical Documents (0)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5967 (€0.73) | ( ) |
50+ | €0.5148 (€0.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.