You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Micropower Phase Locked Loop, 2.4MHz, 3V to 18V, DIP 16 -
CD4046BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4046BE
- Order Code:
- SC16572
- Product Range
- CD4000 LOGIC
Product Range Selector (CD4000 LOGIC)
See all from this product rangeProduct Overview
- Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
- Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
- Low frequency drift of 0.04%/°C at VDD = 10V
- Supply voltage range from 3V to 18V
- VCO inhibit control for ON-OFF keying and ultra low standby power consumption
- Source follower output of VCO control input (demodulation output)
- Standardized, symmetrical output characteristics
- 5V, 10V and 15V parametric ratings
- Operating temperature range from -55°C to 125°C
Applications
Signal Processing
Product Information
- :
- 2.4MHz
- :
- VCO
- :
- 16Pins
- :
- DIP
- :
- 3V
- :
- 18V
- :
- -55°C
- :
- 125°C
- :
- CD4000 LOGIC
- :
- -
Technical Documents (1)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7021 (€0.86) | ( ) |
50+ | €0.6783 (€0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.