You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 CMOS, 4081, DIP14, 18V -
CD4081BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4081BE
- Order Code:
- SC16475
- Product Range
- -
Product Overview
- Medium speed operation tPHL=60ns (typ) at VDD=10V
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full temperature range: 100nA at 18 V and 25°C
- Standardised, symmetrical output characteristics
- 5V, 10V, and 15V parametric ratings
- 14 pin PDIP package
- Operating temperature range from -55°C to 125°C
Product Information
- :
- AND Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- PDIP
- :
- DIP
- :
- -
- :
- CD4000
- :
- 3V
- :
- 18V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 12/07/25
Order now. Pay nothing until products are dispatched250 more will be available week commencing 12/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4403 (€0.54) | ( ) |
50+ | €0.3808 (€0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.