You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 CMOS, 4093, DIP14, 18V -
CD4093BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4093BE
- Order Code:
- SC16476
- Product Range
- -
Product Overview
- Schmitt trigger action on each input with no external components
- Hysteresis voltage typically 0.9 V at VDD = 5V and 2.3V at VDD = 10V
- Noise immunity greater than 50%
- No limit on input rise and fall times
- Standardised, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package temperature range, 100nA at 18V and 25°C
- 14 pin PDIP package
Product Information
- :
- NAND Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- PDIP
- :
- DIP
- :
- -
- :
- CD4000
- :
- 3V
- :
- 18V
- :
- With Schmitt Trigger Input
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
258 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4329 (€0.53) | ( ) |
50+ | €0.3744 (€0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.