You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CMOS BCD to 7 Segment LED Latch Decoder Driver, 3V to 18V, DIP 16 - 

CD4511BE

CD4511BE - CMOS BCD to 7 Segment LED Latch Decoder Driver, 3V to 18V, DIP 16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4511BE
Order Code:
SC16557
Product Range
CD4000 LOGIC

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD4511BE is a CMOS BCD to 7 segment LED latch decoder driver in 16 pin DIP package. It is constructed with CMOS logic and NPN bipolar transistor output devices on a single monolithic structure. This device combines low quiescent power dissipation and high noise immunity features of RCA CMOS with NPN bipolar output transistors capable of sourcing up to 25mA. This capability allows CD4511B to drive LED's and other displays directly. Lamp test, blanking and latch enable or strobe inputs are provided to test display, shut off or intensity modulate and store BCD code. Several different signals may be multiplexed and displayed when external multiplexing circuitry is used.
  • High output sourcing capability up to 25mA
  • Supply voltage range from 3V to 18V
  • Input latches for BCD code storage
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range -55°C to 125°C

Applications

LED Lighting

Product Information


:
CD4511

:
BCD to 7 Segment Decoder / Driver / Latch

:
7Outputs

:
DIP

:
DIP

:
16Pins

:
3V

:
18V

:
CD4000

:
4511

:
-55°C

:
125°C

:
-

:
CD4000 LOGIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

€1.2765 ( €1.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.2765 (€1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.0695 (€1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --