You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed CMOS Logic Hex Schmitt Triggered IC Inverter, DIP14, 74HC14 -
CD74HC14E
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC14E
- Order Code:
- SC16275
- Product Range
- 74HC14
Product Range Selector (74HC14)
See all from this product rangeProduct Overview
- Unlimited input rise and fall times
- Exceptionally high noise immunity
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
Applications
Clock & Timing, Industrial
Product Information
- :
- Inverter
- :
- Hex
- :
- 1Inputs
- :
- 14Pins
- :
- DIP
- :
- DIP
- :
- 74HC14
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- With Schmitt Trigger Input
- :
- 5.2mA
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8625 (€1.06) | ( ) |
10+ | €0.759 (€0.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.