You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed CMOS Logic Analog Multiplexer / Demultiplexer, 16uA, 2V to 6V, DIP 16, -
CD74HC4052E
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC4052E
- Order Code:
- SC16577
- Product Range
- -
Product Overview
- Low crosstalk between switches
- Fast switching and propagation speeds
- Break-before-make switching
- CMOS Input compatibility
- Green product and no Sb/Br
Applications
Multimedia, Consumer Electronics, Wireless
Warnings
Product Information
- :
- Analogue Multiplexer/Demultiplexer
- :
- Single & Dual Supply
- :
- 2V to 6V
- :
- DIP
- :
- 16Pins
- :
- 2Channels
- :
- 45ohm
- :
- 80ohm
- :
- -
- :
- 4:1
- :
- -
- :
- Through Hole
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.406 (€0.50) | ( ) |
10+ | €0.3364 (€0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.