You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed CMOS Logic 8 Bit Parallel In / Serial Out Shift Register, 74HCT165, DIP16, 5.5V -
CD74HCT165E
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HCT165E
- Order Code:
- SC16442
- Product Range
- -
Product Overview
- Buffered inputs
- Asynchronous parallel load
- Complementary outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Loads standard outputs
- 15 LSTTL Loads bus driver outputs
Applications
Communications & Networking
Product Information
- :
- 74HCT165
- :
- Parallel to Serial
- :
- 1 Element
- :
- 8bit
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 4.5V
- :
- 5.5V
- :
- Differential
- :
- 74HCT
- :
- 74165
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8892 (€1.09) | ( ) |
50+ | €0.8658 (€1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.